
445C33D16M00000 | |
|---|---|
DigiKey Part Number | 110-445C33D16M00000TR-ND - Tape & Reel (TR) 110-445C33D16M00000CT-ND - Cut Tape (CT) 110-445C33D16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C33D16M00000 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 25 | 10,18840 Kč | 254,71 Kč |
| 50 | 9,76820 Kč | 488,41 Kč |
| 100 | 9,36300 Kč | 936,30 Kč |
| 250 | 8,85360 Kč | 2 213,40 Kč |
| 500 | 8,48698 Kč | 4 243,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,13610 Kč | 8 136,10 Kč |
| 2 000 | 7,79960 Kč | 15 599,20 Kč |
| 3 000 | 7,60926 Kč | 22 827,78 Kč |
| 5 000 | 7,37618 Kč | 36 880,90 Kč |
| 7 000 | 7,22661 Kč | 50 586,27 Kč |
| 10 000 | 7,07145 Kč | 70 714,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

