Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

445A33B24M57600 | |
|---|---|
DigiKey Part Number | 445A33B24M57600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 445A33B24M57600 |
Description | CRYSTAL 24.5760MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 13pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,97390 Kč | 7 973,90 Kč |
| Unit Price without VAT: | 7,97390 Kč |
|---|---|
| Unit Price with VAT: | 9,64842 Kč |


