Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| 445A25F24M57600 | |
|---|---|
| DigiKey Part Number | 445A25F24M57600-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 445A25F24M57600 | 
| Description | CRYSTAL 24.5760MHZ 24PF SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 24.576 MHz ±20ppm Crystal 24pF 40 Ohms 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 24.576 MHz | |
| Frequency Stability | ±50ppm | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 24pF | |
| ESR (Equivalent Series Resistance) | 40 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -10°C ~ 60°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 2-SMD (5x3.2) | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.053" (1.35mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 9,29342 Kč | 9 293,42 Kč | 
| Unit Price without VAT: | 9,29342 Kč | 
|---|---|
| Unit Price with VAT: | 11,24504 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic