445A22G24M57600 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,29342 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,29342 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,29342 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,29342 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,29342 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,29342 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,29342 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,97390 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,97390 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,29342 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,29342 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,29342 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,29342 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,97390 Kč
Datasheet
445 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445A22G24M57600

DigiKey Part Number
445A22G24M57600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445A22G24M57600
Description
CRYSTAL 24.5760MHZ 30PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 30pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,29342 Kč9 293,42 Kč
Manufacturers Standard Package
Unit Price without VAT:9,29342 Kč
Unit Price with VAT:11,24504 Kč