
425F35B025M0000 | |
|---|---|
DigiKey Part Number | 110-425F35B025M0000TR-ND - Tape & Reel (TR) 110-425F35B025M0000CT-ND - Cut Tape (CT) 110-425F35B025M0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425F35B025M0000 |
Description | CRYSTAL 25.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 13pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 13,85880 Kč | 346,47 Kč |
| 50 | 13,28340 Kč | 664,17 Kč |
| 100 | 12,73530 Kč | 1 273,53 Kč |
| 250 | 12,04276 Kč | 3 010,69 Kč |
| 500 | 11,54470 Kč | 5 772,35 Kč |
| 1 000 | 11,06700 Kč | 11 067,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11028 Kč | 15 330,84 Kč |
| 6 000 | 4,89894 Kč | 29 393,64 Kč |
| 9 000 | 4,77942 Kč | 43 014,78 Kč |
| 15 000 | 4,63308 Kč | 69 496,20 Kč |
| 21 000 | 4,53917 Kč | 95 322,57 Kč |
| 30 000 | 4,44173 Kč | 133 251,90 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

