
425F22A024M0000 | |
|---|---|
DigiKey Part Number | 110-425F22A024M0000TR-ND - Tape & Reel (TR) 110-425F22A024M0000CT-ND - Cut Tape (CT) 110-425F22A024M0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425F22A024M0000 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 13,05100 Kč | 130,51 Kč |
| 25 | 12,34360 Kč | 308,59 Kč |
| 50 | 11,83020 Kč | 591,51 Kč |
| 100 | 11,33960 Kč | 1 133,96 Kč |
| 250 | 10,72372 Kč | 2 680,93 Kč |
| 500 | 10,27998 Kč | 5 139,99 Kč |
| 1 000 | 9,85477 Kč | 9 854,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,12294 Kč | 15 368,82 Kč |
| 6 000 | 4,91107 Kč | 29 466,42 Kč |
| 9 000 | 4,79126 Kč | 43 121,34 Kč |
| 15 000 | 4,64456 Kč | 69 668,40 Kč |
| 21 000 | 4,55041 Kč | 95 558,61 Kč |
| 30 000 | 4,45273 Kč | 133 581,90 Kč |
| 36 000 | 4,40364 Kč | 158 531,04 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

