425F22A016M0000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 5,11028 Kč
Datasheet

Upgrade


TXC CORPORATION
In Stock: 8 397
Unit Price: 27,93000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 3 886
Unit Price: 12,60000 Kč
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: 7,58784 Kč
Datasheet
16 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425F22A016M0000

DigiKey Part Number
425F22A016M0000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
425F22A016M0000
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,11028 Kč15 330,84 Kč
Manufacturers Standard Package
Unit Price without VAT:5,11028 Kč
Unit Price with VAT:6,18344 Kč