Parametric Equivalent

416WF25012IKR | |
|---|---|
DigiKey Part Number | 110-416WF25012IKRTR-ND - Tape & Reel (TR) 110-416WF25012IKRCT-ND - Cut Tape (CT) 110-416WF25012IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416WF25012IKR |
Description | CRYSTAL 25.0000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 17,49300 Kč | 174,93 Kč |
| 25 | 16,55360 Kč | 413,84 Kč |
| 50 | 15,86740 Kč | 793,37 Kč |
| 100 | 15,20860 Kč | 1 520,86 Kč |
| 250 | 14,38304 Kč | 3 595,76 Kč |
| 500 | 13,78818 Kč | 6 894,09 Kč |
| 1 000 | 13,21793 Kč | 13 217,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,36281 Kč | 37 088,43 Kč |
| 6 000 | 11,85234 Kč | 71 114,04 Kč |
| 9 000 | 11,56375 Kč | 104 073,75 Kč |
| 15 000 | 11,21036 Kč | 168 155,40 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |



