416F40012IKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 3,32013 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 3,32013 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,62127 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 3,32013 Kč
Datasheet

Similar


Abracon LLC
In Stock: 2 314
Unit Price: 6,34000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 6,34000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 2 574
Unit Price: 6,34000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 3,52910 Kč
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 702
Unit Price: 5,14000 Kč
Datasheet
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F40012IKT

DigiKey Part Number
416F40012IKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F40012IKT
Description
CRYSTAL 40.0000MHZ 8PF SMD
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F40012IKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types