
416F38411CAR | |
|---|---|
DigiKey Part Number | 110-416F38411CARTR-ND - Tape & Reel (TR) 110-416F38411CARCT-ND - Cut Tape (CT) 110-416F38411CARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416F38411CAR |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F38411CAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 15,28200 Kč | 152,82 Kč |
| 25 | 14,44040 Kč | 361,01 Kč |
| 50 | 13,84660 Kč | 692,33 Kč |
| 100 | 13,27410 Kč | 1 327,41 Kč |
| 250 | 12,55168 Kč | 3 137,92 Kč |
| 500 | 12,03260 Kč | 6 016,30 Kč |
| 1 000 | 11,53498 Kč | 11 534,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,78848 Kč | 32 365,44 Kč |
| 6 000 | 10,34292 Kč | 62 057,52 Kč |
| 9 000 | 10,09102 Kč | 90 819,18 Kč |
| 15 000 | 9,78248 Kč | 146 737,20 Kč |
| 21 000 | 9,58458 Kč | 201 276,18 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |


