Parametric Equivalent
Similar
Similar
Similar

416F26012ITR | |
|---|---|
DigiKey Part Number | 416F26012ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F26012ITR |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F26012ITT | CTS-Frequency Controls | 0 | 416F26012ITT-ND | 0,00000 Kč | Parametric Equivalent |
| 8Q-26.000MEIB-T | TXC CORPORATION | 0 | 887-8Q-26.000MEIB-TCT-ND | 19,32000 Kč | Similar |
| ABM12W-26.0000MHZ-6-D1X-T3 | Abracon LLC | 2 651 | 535-13948-1-ND | 20,86000 Kč | Similar |
| ABM12W-26.0000MHZ-7-D1X-T3 | Abracon LLC | 1 713 | 535-13950-1-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,99623 Kč | 32 988,69 Kč |
| Unit Price without VAT: | 10,99623 Kč |
|---|---|
| Unit Price with VAT: | 13,30544 Kč |




