416F26012ILR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 11,16086 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 17,01000 Kč
Datasheet
26 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F26012ILR

DigiKey Part Number
416F26012ILR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F26012ILR
Description
CRYSTAL 26.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F26012ILR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F26012IARCTS-Frequency Controls0416F26012IAR-ND10,99623 KčSimilar
416F26012IATCTS-Frequency Controls0416F26012IAT-ND0,00000 KčSimilar
416F26012ILTCTS-Frequency Controls0416F26012ILT-ND0,00000 KčParametric Equivalent
Q 26,0-JXS11-10-10/20-T1-FU-LFJauch Quartz01908-Q260-JXS11-10-10/20-T1-FU-LFTR-ND11,16086 KčSimilar
Q 26,0-JXS11-12-10/20-T1-FU-LFJauch Quartz01908-Q260-JXS11-12-10/20-T1-FU-LFCT-ND17,01000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,99623 Kč32 988,69 Kč
Manufacturers Standard Package
Unit Price without VAT:10,99623 Kč
Unit Price with VAT:13,30544 Kč