cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

407F37D008M0000

DigiKey Part Number
110-407F37D008M0000TR-ND - Tape & Reel (TR)
110-407F37D008M0000CT-ND - Cut Tape (CT)
110-407F37D008M0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
407F37D008M0000
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,70000 Kč27,70 Kč
1024,05900 Kč240,59 Kč
2522,74640 Kč568,66 Kč
5021,80480 Kč1 090,24 Kč
10020,90290 Kč2 090,29 Kč
25019,76852 Kč4 942,13 Kč
50018,95072 Kč9 475,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,16751 Kč18 167,51 Kč
2 00017,41711 Kč34 834,22 Kč
3 00016,99277 Kč50 978,31 Kč
5 00016,47320 Kč82 366,00 Kč
7 00016,13992 Kč112 979,44 Kč
10 00015,79406 Kč157 940,60 Kč
12 00015,62024 Kč187 442,88 Kč
Manufacturers Standard Package
Unit Price without VAT:27,70000 Kč
Unit Price with VAT:33,51700 Kč