
407F35E022M1184 | |
|---|---|
DigiKey Part Number | 110-407F35E022M1184TR-ND - Tape & Reel (TR) 110-407F35E022M1184CT-ND - Cut Tape (CT) 110-407F35E022M1184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 407F35E022M1184 |
Description | CRYSTAL 22.1184MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 407F35E022M1184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 24,31300 Kč | 243,13 Kč |
| 25 | 22,98680 Kč | 574,67 Kč |
| 50 | 22,03520 Kč | 1 101,76 Kč |
| 100 | 21,12370 Kč | 2 112,37 Kč |
| 250 | 19,97728 Kč | 4 994,32 Kč |
| 500 | 19,15086 Kč | 9 575,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,35939 Kč | 18 359,39 Kč |
| 2 000 | 17,60107 Kč | 35 202,14 Kč |
| 3 000 | 17,17224 Kč | 51 516,72 Kč |
| 5 000 | 16,64718 Kč | 83 235,90 Kč |
| 7 000 | 16,31038 Kč | 114 172,66 Kč |
| 10 000 | 15,96087 Kč | 159 608,70 Kč |
| 12 000 | 15,78522 Kč | 189 422,64 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |



