
407F35E016M6700 | |
|---|---|
DigiKey Part Number | 110-407F35E016M6700TR-ND - Tape & Reel (TR) 110-407F35E016M6700CT-ND - Cut Tape (CT) 110-407F35E016M6700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 407F35E016M6700 |
Description | CRYSTAL 16.6700MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.67 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.67 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 25 | 22,34200 Kč | 558,55 Kč |
| 50 | 21,41800 Kč | 1 070,90 Kč |
| 100 | 20,53180 Kč | 2 053,18 Kč |
| 250 | 19,41644 Kč | 4 854,11 Kč |
| 500 | 18,61388 Kč | 9 306,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,84431 Kč | 17 844,31 Kč |
| 2 000 | 17,10707 Kč | 34 214,14 Kč |
| 3 000 | 16,69040 Kč | 50 071,20 Kč |
| 5 000 | 16,17997 Kč | 80 899,85 Kč |
| 7 000 | 15,85259 Kč | 110 968,13 Kč |
| 10 000 | 15,51286 Kč | 155 128,60 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |





