
407F35E016M3840 | |
|---|---|
DigiKey Part Number | 110-407F35E016M3840TR-ND - Tape & Reel (TR) 110-407F35E016M3840CT-ND - Cut Tape (CT) 110-407F35E016M3840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 407F35E016M3840 |
Description | CRYSTAL 16.3840MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 407F35E016M3840 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 Kč | 23,12 Kč |
| 10 | 20,10100 Kč | 201,01 Kč |
| 25 | 19,00520 Kč | 475,13 Kč |
| 50 | 18,21800 Kč | 910,90 Kč |
| 100 | 17,46390 Kč | 1 746,39 Kč |
| 250 | 16,51484 Kč | 4 128,71 Kč |
| 500 | 15,83164 Kč | 7 915,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,16751 Kč | 18 167,51 Kč |
| 2 000 | 17,41711 Kč | 34 834,22 Kč |
| 3 000 | 16,99277 Kč | 50 978,31 Kč |
| 5 000 | 16,47320 Kč | 82 366,00 Kč |
| 7 000 | 16,13992 Kč | 112 979,44 Kč |
| 10 000 | 15,79406 Kč | 157 940,60 Kč |
| 12 000 | 15,62024 Kč | 187 442,88 Kč |
| Unit Price without VAT: | 23,12000 Kč |
|---|---|
| Unit Price with VAT: | 27,97520 Kč |


