
406C35D25M00000 | |
|---|---|
DigiKey Part Number | 110-406C35D25M00000TR-ND - Tape & Reel (TR) 110-406C35D25M00000CT-ND - Cut Tape (CT) 110-406C35D25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406C35D25M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč |
| 10 | 13,14900 Kč | 131,49 Kč |
| 25 | 12,42520 Kč | 310,63 Kč |
| 50 | 11,91360 Kč | 595,68 Kč |
| 100 | 11,42040 Kč | 1 142,04 Kč |
| 250 | 10,79996 Kč | 2 699,99 Kč |
| 500 | 10,35306 Kč | 5 176,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,92488 Kč | 9 924,88 Kč |
| 2 000 | 9,51448 Kč | 19 028,96 Kč |
| 3 000 | 9,28246 Kč | 27 847,38 Kč |
| 5 000 | 8,99826 Kč | 44 991,30 Kč |
| 7 000 | 8,81586 Kč | 61 711,02 Kč |
| 10 000 | 8,62665 Kč | 86 266,50 Kč |
| 12 000 | 8,53154 Kč | 102 378,48 Kč |
| 24 000 | 8,17961 Kč | 196 310,64 Kč |
| 25 000 | 8,15936 Kč | 203 984,00 Kč |
| Unit Price without VAT: | 15,19000 Kč |
|---|---|
| Unit Price with VAT: | 18,37990 Kč |


