
406C35B30M00000 | |
---|---|
DigiKey Part Number | 110-406C35B30M00000TR-ND - Tape & Reel (TR) 110-406C35B30M00000CT-ND - Cut Tape (CT) 110-406C35B30M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35B30M00000 |
Description | CRYSTAL 30.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,79000 Kč | 19,79 Kč |
10 | 17,12200 Kč | 171,22 Kč |
25 | 16,18920 Kč | 404,73 Kč |
50 | 15,51840 Kč | 775,92 Kč |
100 | 14,87470 Kč | 1 487,47 Kč |
250 | 14,06692 Kč | 3 516,73 Kč |
500 | 13,48492 Kč | 6 742,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 12,00370 Kč | 12 003,70 Kč |
2 000 | 11,50754 Kč | 23 015,08 Kč |
3 000 | 11,22695 Kč | 33 680,85 Kč |
5 000 | 10,88330 Kč | 54 416,50 Kč |
7 000 | 10,66282 Kč | 74 639,74 Kč |
10 000 | 10,43408 Kč | 104 340,80 Kč |
12 000 | 10,31910 Kč | 123 829,20 Kč |
Unit Price without VAT: | 19,79000 Kč |
---|---|
Unit Price with VAT: | 23,94590 Kč |