
406C35B30M00000 | |
|---|---|
DigiKey Part Number | 110-406C35B30M00000TR-ND - Tape & Reel (TR) 110-406C35B30M00000CT-ND - Cut Tape (CT) 110-406C35B30M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35B30M00000 |
Description | CRYSTAL 30.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,81280 Kč | 395,32 Kč |
| 50 | 15,15600 Kč | 757,80 Kč |
| 100 | 14,53080 Kč | 1 453,08 Kč |
| 250 | 13,74060 Kč | 3 435,15 Kč |
| 500 | 13,17224 Kč | 6 586,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,62747 Kč | 12 627,47 Kč |
| 2 000 | 12,10554 Kč | 24 211,08 Kč |
| 3 000 | 11,81045 Kč | 35 431,35 Kč |
| 5 000 | 11,44897 Kč | 57 244,85 Kč |
| 7 000 | 11,21706 Kč | 78 519,42 Kč |
| 10 000 | 10,97652 Kč | 109 765,20 Kč |
| 12 000 | 10,85556 Kč | 130 266,72 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |


