25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405I35D25M00000

DigiKey Part Number
110-405I35D25M00000TR-ND - Tape & Reel (TR)
110-405I35D25M00000CT-ND - Cut Tape (CT)
110-405I35D25M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405I35D25M00000
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XXGEGLNANF-25.000000Taitien7 9161664-XXGEGLNANF-25.000000CT-ND0,44000 KčSimilar
In-Stock: 49 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,41000 Kč124,10 Kč
2511,74200 Kč293,55 Kč
5011,25920 Kč562,96 Kč
10010,79300 Kč1 079,30 Kč
25010,20588 Kč2 551,47 Kč
5009,78380 Kč4 891,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,37918 Kč9 379,18 Kč
2 0008,99124 Kč17 982,48 Kč
3 0008,77191 Kč26 315,73 Kč
5 0008,50335 Kč42 516,75 Kč
7 0008,33099 Kč58 316,93 Kč
10 0008,15218 Kč81 521,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč