
405I35D25M00000 | |
|---|---|
DigiKey Part Number | 110-405I35D25M00000TR-ND - Tape & Reel (TR) 110-405I35D25M00000CT-ND - Cut Tape (CT) 110-405I35D25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405I35D25M00000 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 11,74200 Kč | 293,55 Kč |
| 50 | 11,25920 Kč | 562,96 Kč |
| 100 | 10,79300 Kč | 1 079,30 Kč |
| 250 | 10,20588 Kč | 2 551,47 Kč |
| 500 | 9,78380 Kč | 4 891,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,37918 Kč | 9 379,18 Kč |
| 2 000 | 8,99124 Kč | 17 982,48 Kč |
| 3 000 | 8,77191 Kč | 26 315,73 Kč |
| 5 000 | 8,50335 Kč | 42 516,75 Kč |
| 7 000 | 8,33099 Kč | 58 316,93 Kč |
| 10 000 | 8,15218 Kč | 81 521,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


