
| 405C35E25M00000 | |
|---|---|
| DigiKey Part Number | 110-405C35E25M00000TR-ND - Tape & Reel (TR) 110-405C35E25M00000CT-ND - Cut Tape (CT) 110-405C35E25M00000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 405C35E25M00000 | 
| Description | CRYSTAL 25.0000MHZ 20PF SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 25 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 405C35E25M00000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 25 MHz | |
| Frequency Stability | ±50ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 20pF | |
| ESR (Equivalent Series Resistance) | 50 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (5x3.2) | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.033" (0.85mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč | 
| 10 | 14,64700 Kč | 146,47 Kč | 
| 25 | 13,84840 Kč | 346,21 Kč | 
| 50 | 13,27420 Kč | 663,71 Kč | 
| 100 | 12,72490 Kč | 1 272,49 Kč | 
| 250 | 12,03420 Kč | 3 008,55 Kč | 
| 500 | 11,53610 Kč | 5 768,05 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 11,21464 Kč | 11 214,64 Kč | 
| 2 000 | 10,75098 Kč | 21 501,96 Kč | 
| 3 000 | 10,48886 Kč | 31 466,58 Kč | 
| 5 000 | 10,16777 Kč | 50 838,85 Kč | 
| 7 000 | 9,96179 Kč | 69 732,53 Kč | 
| 10 000 | 9,74807 Kč | 97 480,70 Kč | 
| 12 000 | 9,64060 Kč | 115 687,20 Kč | 
| Unit Price without VAT: | 16,85000 Kč | 
|---|---|
| Unit Price with VAT: | 20,38850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic