
405C35E12M00000 | |
|---|---|
DigiKey Part Number | 110-405C35E12M00000TR-ND - Tape & Reel (TR) 110-405C35E12M00000CT-ND - Cut Tape (CT) 110-405C35E12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35E12M00000 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C35E12M00000 | CTS-Frequency Controls | 8 081 | 110-403C35E12M00000CT-ND | 12,60000 Kč | Similar |
| FL1200135 | Diodes Incorporated | 727 | FL1200135CT-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 14,18640 Kč | 354,66 Kč |
| 50 | 13,60260 Kč | 680,13 Kč |
| 100 | 13,03770 Kč | 1 303,77 Kč |
| 250 | 12,33004 Kč | 3 082,51 Kč |
| 500 | 11,81978 Kč | 5 909,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,33073 Kč | 11 330,73 Kč |
| 2 000 | 10,86227 Kč | 21 724,54 Kč |
| 3 000 | 10,59741 Kč | 31 792,23 Kč |
| 5 000 | 10,27302 Kč | 51 365,10 Kč |
| 7 000 | 10,06485 Kč | 70 453,95 Kč |
| 10 000 | 9,84897 Kč | 98 489,70 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

