
405C35D27M00000 | |
---|---|
DigiKey Part Number | 110-405C35D27M00000TR-ND - Tape & Reel (TR) 110-405C35D27M00000CT-ND - Cut Tape (CT) 110-405C35D27M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35D27M00000 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,87000 Kč | 16,87 Kč |
10 | 14,66400 Kč | 146,64 Kč |
25 | 13,86440 Kč | 346,61 Kč |
50 | 13,28960 Kč | 664,48 Kč |
100 | 12,73960 Kč | 1 273,96 Kč |
250 | 12,04808 Kč | 3 012,02 Kč |
500 | 11,54940 Kč | 5 774,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 11,07156 Kč | 11 071,56 Kč |
2 000 | 10,61382 Kč | 21 227,64 Kč |
3 000 | 10,35501 Kč | 31 065,03 Kč |
5 000 | 10,03802 Kč | 50 190,10 Kč |
7 000 | 9,83462 Kč | 68 842,34 Kč |
10 000 | 9,62361 Kč | 96 236,10 Kč |
12 000 | 9,51757 Kč | 114 210,84 Kč |
Unit Price without VAT: | 16,87000 Kč |
---|---|
Unit Price with VAT: | 20,41270 Kč |