
405C11A11M05920 | |
|---|---|
DigiKey Part Number | 110-405C11A11M05920TR-ND - Tape & Reel (TR) 110-405C11A11M05920CT-ND - Cut Tape (CT) 110-405C11A11M05920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C11A11M05920 |
Description | CRYSTAL 11.0592MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,35360 Kč | 383,84 Kč |
| 50 | 14,71960 Kč | 735,98 Kč |
| 100 | 14,11280 Kč | 1 411,28 Kč |
| 250 | 13,34548 Kč | 3 336,37 Kč |
| 500 | 12,79324 Kč | 6 396,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,56927 Kč | 11 569,27 Kč |
| 2 000 | 11,09094 Kč | 22 181,88 Kč |
| 3 000 | 10,82048 Kč | 32 461,44 Kč |
| 5 000 | 10,48930 Kč | 52 446,50 Kč |
| 7 000 | 10,27681 Kč | 71 937,67 Kč |
| 10 000 | 10,05628 Kč | 100 562,80 Kč |
| 12 000 | 9,94546 Kč | 119 345,52 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

