
403I35E16M00000 | |
---|---|
DigiKey Part Number | 110-403I35E16M00000TR-ND - Tape & Reel (TR) 110-403I35E16M00000CT-ND - Cut Tape (CT) 110-403I35E16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403I35E16M00000 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,33000 Kč | 13,33 Kč |
10 | 11,64400 Kč | 116,44 Kč |
25 | 11,00640 Kč | 275,16 Kč |
50 | 10,55240 Kč | 527,62 Kč |
100 | 10,11710 Kč | 1 011,71 Kč |
250 | 9,56680 Kč | 2 391,70 Kč |
500 | 9,17104 Kč | 4 585,52 Kč |
1 000 | 8,79151 Kč | 8 791,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,98909 Kč | 20 967,27 Kč |
6 000 | 6,70025 Kč | 40 201,50 Kč |
9 000 | 6,53696 Kč | 58 832,64 Kč |
15 000 | 6,33699 Kč | 95 054,85 Kč |
21 000 | 6,32711 Kč | 132 869,31 Kč |
Unit Price without VAT: | 13,33000 Kč |
---|---|
Unit Price with VAT: | 16,12930 Kč |