4033.2-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403I35E16M00000

DigiKey Part Number
110-403I35E16M00000TR-ND - Tape & Reel (TR)
110-403I35E16M00000CT-ND - Cut Tape (CT)
110-403I35E16M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403I35E16M00000
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,33000 Kč13,33 Kč
1011,64400 Kč116,44 Kč
2511,00640 Kč275,16 Kč
5010,55240 Kč527,62 Kč
10010,11710 Kč1 011,71 Kč
2509,56680 Kč2 391,70 Kč
5009,17104 Kč4 585,52 Kč
1 0008,79151 Kč8 791,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,98909 Kč20 967,27 Kč
6 0006,70025 Kč40 201,50 Kč
9 0006,53696 Kč58 832,64 Kč
15 0006,33699 Kč95 054,85 Kč
21 0006,32711 Kč132 869,31 Kč
Manufacturers Standard Package
Unit Price without VAT:13,33000 Kč
Unit Price with VAT:16,12930 Kč