
403I35D16M00000 | |
|---|---|
DigiKey Part Number | 110-403I35D16M00000TR-ND - Tape & Reel (TR) 110-403I35D16M00000CT-ND - Cut Tape (CT) 110-403I35D16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403I35D16M00000 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 11,05300 Kč | 110,53 Kč |
| 25 | 10,45280 Kč | 261,32 Kč |
| 50 | 10,02320 Kč | 501,16 Kč |
| 100 | 9,60600 Kč | 960,60 Kč |
| 250 | 9,08464 Kč | 2 271,16 Kč |
| 500 | 8,70884 Kč | 4 354,42 Kč |
| 1 000 | 8,34867 Kč | 8 348,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,80816 Kč | 23 424,48 Kč |
| 6 000 | 7,48542 Kč | 44 912,52 Kč |
| 9 000 | 7,30297 Kč | 65 726,73 Kč |
| 15 000 | 7,07955 Kč | 106 193,25 Kč |
| 21 000 | 6,93621 Kč | 145 660,41 Kč |
| 30 000 | 6,78747 Kč | 203 624,10 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

