403C35E25M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 267
Unit Price: 9,87000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 6,97162 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 6,09726 Kč
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


IQD Frequency Products
In Stock: 2 496
Unit Price: 12,39000 Kč
Datasheet
Image for 403C35E25M00000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C35E25M00000

DigiKey Part Number
403C35E25M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
403C35E25M00000
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403C35E25M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,09726 Kč18 291,78 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09726 Kč
Unit Price with VAT:7,37768 Kč