
403C35D24M00000 | |
|---|---|
DigiKey Part Number | 110-403C35D24M00000TR-ND - Tape & Reel (TR) 110-403C35D24M00000CT-ND - Cut Tape (CT) 110-403C35D24M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C35D24M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,60080 Kč | 215,02 Kč |
| 50 | 8,24800 Kč | 412,40 Kč |
| 100 | 7,90570 Kč | 790,57 Kč |
| 250 | 7,47612 Kč | 1 869,03 Kč |
| 500 | 7,16662 Kč | 3 583,31 Kč |
| 1 000 | 6,87013 Kč | 6 870,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,09726 Kč | 18 291,78 Kč |
| 6 000 | 5,84514 Kč | 35 070,84 Kč |
| 9 000 | 5,70259 Kč | 51 323,31 Kč |
| 15 000 | 5,52803 Kč | 82 920,45 Kč |
| 21 000 | 5,41604 Kč | 113 736,84 Kč |
| 30 000 | 5,29982 Kč | 158 994,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



