
402WF25015HKR | |
|---|---|
DigiKey Part Number | 110-402WF25015HKRTR-ND - Tape & Reel (TR) 110-402WF25015HKRCT-ND - Cut Tape (CT) 110-402WF25015HKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF25015HKR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 12,10320 Kč | 302,58 Kč |
| 50 | 11,60340 Kč | 580,17 Kč |
| 100 | 11,12470 Kč | 1 112,47 Kč |
| 250 | 10,52084 Kč | 2 630,21 Kč |
| 500 | 10,08534 Kč | 5 042,67 Kč |
| 1 000 | 9,66811 Kč | 9 668,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,04230 Kč | 27 126,90 Kč |
| 6 000 | 8,66871 Kč | 52 012,26 Kč |
| 9 000 | 8,45746 Kč | 76 117,14 Kč |
| 15 000 | 8,19882 Kč | 122 982,30 Kč |
| 21 000 | 8,03286 Kč | 168 690,06 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





