
402WF16015HKR | |
|---|---|
DigiKey Part Number | 110-402WF16015HKRTR-ND - Tape & Reel (TR) 110-402WF16015HKRCT-ND - Cut Tape (CT) 110-402WF16015HKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF16015HKR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402WF16015HKR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,68280 Kč | 317,07 Kč |
| 50 | 12,15780 Kč | 607,89 Kč |
| 100 | 11,65390 Kč | 1 165,39 Kč |
| 250 | 11,02060 Kč | 2 755,15 Kč |
| 500 | 10,56452 Kč | 5 282,26 Kč |
| 1 000 | 10,12734 Kč | 10 127,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,47192 Kč | 28 415,76 Kč |
| 6 000 | 9,08059 Kč | 54 483,54 Kč |
| 9 000 | 8,85936 Kč | 79 734,24 Kč |
| 15 000 | 8,58839 Kč | 128 825,85 Kč |
| 21 000 | 8,41461 Kč | 176 706,81 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

