
402F38411CAR | |
|---|---|
DigiKey Part Number | 110-402F38411CARTR-ND - Tape & Reel (TR) 110-402F38411CARCT-ND - Cut Tape (CT) 110-402F38411CARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F38411CAR |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F38411CAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,58240 Kč | 289,56 Kč |
| 50 | 11,09960 Kč | 554,98 Kč |
| 100 | 10,64180 Kč | 1 064,18 Kč |
| 250 | 10,06392 Kč | 2 515,98 Kč |
| 500 | 9,64732 Kč | 4 823,66 Kč |
| 1 000 | 9,24815 Kč | 9 248,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,64936 Kč | 25 948,08 Kč |
| 6 000 | 8,29201 Kč | 49 752,06 Kč |
| 9 000 | 8,08992 Kč | 72 809,28 Kč |
| 15 000 | 7,84245 Kč | 117 636,75 Kč |
| 21 000 | 7,68367 Kč | 161 357,07 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

