27 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F27011CAR

DigiKey Part Number
110-402F27011CARTR-ND - Tape & Reel (TR)
110-402F27011CARCT-ND - Cut Tape (CT)
110-402F27011CARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
402F27011CAR
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F27011CAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-270-8-37CKMECS Inc.408XC1546CT-ND0,74000 KčSimilar
In-Stock: 6 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,44400 Kč114,44 Kč
2510,81800 Kč270,45 Kč
5010,37300 Kč518,65 Kč
1009,94260 Kč994,26 Kč
2509,40208 Kč2 350,52 Kč
5009,01276 Kč4 506,38 Kč
1 0008,63984 Kč8 639,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,08045 Kč24 241,35 Kč
6 0007,74655 Kč46 479,30 Kč
9 0007,55774 Kč68 019,66 Kč
15 0007,32654 Kč109 898,10 Kč
21 0007,17818 Kč150 741,78 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč