
402F24011CAR | |
|---|---|
DigiKey Part Number | 110-402F24011CARTR-ND - Tape & Reel (TR) 110-402F24011CARCT-ND - Cut Tape (CT) 110-402F24011CARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F24011CAR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F24011CAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 12,42240 Kč | 310,56 Kč |
| 50 | 11,91420 Kč | 595,71 Kč |
| 100 | 11,41870 Kč | 1 141,87 Kč |
| 250 | 10,79884 Kč | 2 699,71 Kč |
| 500 | 10,35244 Kč | 5 176,22 Kč |
| 1 000 | 9,92428 Kč | 9 924,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,12630 Kč | 21 378,90 Kč |
| 6 000 | 6,83174 Kč | 40 990,44 Kč |
| 9 000 | 6,66519 Kč | 59 986,71 Kč |
| 15 000 | 6,46124 Kč | 96 918,60 Kč |
| 21 000 | 6,33033 Kč | 132 936,93 Kč |
| 30 000 | 6,19456 Kč | 185 836,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |





