402F1921XILT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,68735 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,68735 Kč
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: 10,68735 Kč
Datasheet
19.2 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F1921XILT

DigiKey Part Number
402F1921XILT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F1921XILT
Description
CRYSTAL 19.2000MHZ 12PF SMD
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F1921XILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F1921XIARCTS-Frequency Controls0402F1921XIAR-ND7,12630 KčSimilar
402F1921XIJRCTS-Frequency Controls0402F1921XIJR-ND7,12630 KčSimilar
402F1921XILRCTS-Frequency Controls0402F1921XILR-ND7,12630 KčParametric Equivalent
Q 19,20-JXS21-10-10/15-T1-WA-LFJauch Quartz01908-1089-2-ND10,68735 KčSimilar
Q 19,20-JXS21-9-10/15-T1-WA-LFJauch Quartz01908-1095-2-ND10,68735 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types