27 MHz VCXO HCMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

357LB3C027M0000

DigiKey Part Number
110-357LB3C027M0000TR-ND - Tape & Reel (TR)
110-357LB3C027M0000CT-ND - Cut Tape (CT)
110-357LB3C027M0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
357LB3C027M0000
Description
XTAL OSC VCXO 27.0000MHZ HCMOS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 MHz VCXO HCMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1048,19000 Kč481,90 Kč
2545,57400 Kč1 139,35 Kč
5043,68840 Kč2 184,42 Kč
10041,88050 Kč4 188,05 Kč
25039,60644 Kč9 901,61 Kč
50037,97026 Kč18 985,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,22483 Kč37 224,83 Kč
2 00035,68967 Kč71 379,34 Kč
3 00034,82168 Kč104 465,04 Kč
5 00033,75928 Kč168 796,40 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč