Sensor Rotary Position Pedal Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552-99-010

DigiKey Part Number
119-552-99-010-ND
Manufacturer
Manufacturer Product Number
552-99-010
Description
ACCELERATOR PEDAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor Rotary Position Pedal Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
Pedal
Linearity
±3%
Voltage - Supply
5V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 80°C
Grade
Automotive
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 082,24000 Kč1 082,24 Kč
5997,61400 Kč4 988,07 Kč
10966,16000 Kč9 661,60 Kč
30921,51133 Kč27 645,34 Kč
60896,32417 Kč53 779,45 Kč
120873,20708 Kč104 784,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 082,24000 Kč
Unit Price with VAT:1 309,51040 Kč