Resistive Sensor Rotary Position Flatted Shaft Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

525-99-009

DigiKey Part Number
119-525-99-009-ND
Manufacturer
Manufacturer Product Number
525-99-009
Description
ROTARY POS SENSOR 15 DEGREE CCW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Flatted Shaft Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 97°, 0° ~ 119°
Linear Range
-
Output
Analog Voltage
Output Signal
Counterclockwise Increase
Actuator Type
Flatted Shaft
Linearity
-
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1372,71000 Kč372,71 Kč
5339,41200 Kč1 697,06 Kč
10327,02300 Kč3 270,23 Kč
40305,30575 Kč12 212,23 Kč
80295,77525 Kč23 662,02 Kč
120290,57033 Kč34 868,44 Kč
520273,78969 Kč142 370,64 Kč
Manufacturers Standard Package
Unit Price without VAT:372,71000 Kč
Unit Price with VAT:450,97910 Kč