
330-99-008 | |
|---|---|
DigiKey Part Number | 119-330-99-008-ND |
Manufacturer | |
Manufacturer Product Number | 330-99-008 |
Description | ROTARY POS SENSOR PEDAL POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Arm Connector |
Datasheet | Datasheet |
Category | Output Analog Voltage |
Manufacturer CTS Electrocomponents | Output Signal Clockwise Increase |
Series | Actuator Type Arm |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Resistive | Operating Temperature -40°C ~ 85°C |
Rotation Angle - Electrical, Mechanical 0° ~ 80°, 0° ~ 110° | Grade Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,78000 Kč | 384,78 Kč |
| 5 | 350,70600 Kč | 1 753,53 Kč |
| 10 | 337,98400 Kč | 3 379,84 Kč |
| 40 | 315,65850 Kč | 12 626,34 Kč |
| 80 | 305,85900 Kč | 24 468,72 Kč |
| 120 | 300,50692 Kč | 36 060,83 Kč |
| 520 | 283,25098 Kč | 147 290,51 Kč |
| Unit Price without VAT: | 384,78000 Kč |
|---|---|
| Unit Price with VAT: | 465,58380 Kč |


