Rotary Encoder Optical 24 Quadrature, 2-Bit User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292V1X00B

DigiKey Part Number
119-292V1X00B-ND
Manufacturer
Manufacturer Product Number
292V1X00B
Description
ENC OPTICAL QUAD USR SELC PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 24 Quadrature, 2-Bit User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature, 2-Bit
Pulses per Revolution
24
Voltage - Supply
2.97V ~ 3.63V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
User Selectable
Termination Style
PC Pin
Rotational Life (Cycles Min)
3M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1453,98000 Kč453,98 Kč
5389,80600 Kč1 949,03 Kč
10364,96600 Kč3 649,66 Kč
30328,70267 Kč9 861,08 Kč
60307,59267 Kč18 455,56 Kč
120287,74258 Kč34 529,11 Kč
270266,00422 Kč71 821,14 Kč
510249,99931 Kč127 499,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:453,98000 Kč
Unit Price with VAT:549,31580 Kč