
290VAB0R201B2 | |
|---|---|
DigiKey Part Number | CT3007-ND |
Manufacturer | |
Manufacturer Product Number | 290VAB0R201B2 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Round End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 5 | 86,21800 Kč | 431,09 Kč |
| 10 | 80,73700 Kč | 807,37 Kč |
| 25 | 74,03040 Kč | 1 850,76 Kč |
| 50 | 69,31860 Kč | 3 465,93 Kč |
| 200 | 60,73670 Kč | 12 147,34 Kč |
| 400 | 56,82898 Kč | 22 731,59 Kč |
| 600 | 54,65185 Kč | 32 791,11 Kč |
| 1 000 | 52,01688 Kč | 52 016,88 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |


