2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

287T328S202A11

DigiKey Part Number
119-287T328S202A11-ND
Manufacturer
Manufacturer Product Number
287T328S202A11
Description
POT 2K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
2k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
312°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.051" Dia (26.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 148
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1417,02000 Kč417,02 Kč
10346,38300 Kč3 463,83 Kč
25321,44560 Kč8 036,14 Kč
50303,71080 Kč15 185,54 Kč
100286,90830 Kč28 690,83 Kč
250266,06312 Kč66 515,78 Kč
500251,28096 Kč125 640,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:417,02000 Kč
Unit Price with VAT:504,59420 Kč