
286CC3DAAAA1 | |
|---|---|
DigiKey Part Number | 119-286CC3DAAAA1-ND |
Manufacturer | |
Manufacturer Product Number | 286CC3DAAAA1 |
Description | MULTI-TURN ROTARY POS SINGLE OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle Slotted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 3600°, Continuous | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,44000 Kč | 762,44 Kč |
| 6 | 693,84333 Kč | 4 163,06 Kč |
| 12 | 671,14833 Kč | 8 053,78 Kč |
| 27 | 646,98741 Kč | 17 468,66 Kč |
| 51 | 629,67647 Kč | 32 113,50 Kč |
| 102 | 612,29755 Kč | 62 454,35 Kč |
| Unit Price without VAT: | 762,44000 Kč |
|---|---|
| Unit Price with VAT: | 922,55240 Kč |


