
228GMVABFR | |
|---|---|
DigiKey Part Number | 119-228GMVABFRTR-ND - Tape & Reel (TR) 119-228GMVABFRCT-ND - Cut Tape (CT) 119-228GMVABFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 228GMVABFR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 5.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 54,99400 Kč | 549,94 Kč |
| 25 | 50,97480 Kč | 1 274,37 Kč |
| 100 | 45,40820 Kč | 4 540,82 Kč |
| 250 | 42,16316 Kč | 10 540,79 Kč |
| 500 | 39,95962 Kč | 19 979,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 650 | 36,67893 Kč | 60 520,23 Kč |
| 3 300 | 35,06214 Kč | 115 705,06 Kč |
| 4 950 | 34,20888 Kč | 169 333,96 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |




