
228BMVAYFKNR | |
|---|---|
DigiKey Part Number | 119-228BMVAYFKNRTR-ND - Tape & Reel (TR) 119-228BMVAYFKNRCT-ND - Cut Tape (CT) 119-228BMVAYFKNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 228BMVAYFKNR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 16.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.50mm x 7.50mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,66000 Kč | 41,66 Kč |
| 10 | 35,07800 Kč | 350,78 Kč |
| 25 | 32,53640 Kč | 813,41 Kč |
| 100 | 28,98290 Kč | 2 898,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 29,85773 Kč | 8 957,32 Kč |
| 600 | 28,28505 Kč | 16 971,03 Kč |
| 900 | 27,43704 Kč | 24 693,34 Kč |
| 1 500 | 26,44341 Kč | 39 665,11 Kč |
| 2 100 | 25,83406 Kč | 54 251,53 Kč |
| 3 000 | 25,22582 Kč | 75 677,46 Kč |
| 7 500 | 23,83505 Kč | 178 762,88 Kč |
| Unit Price without VAT: | 41,66000 Kč |
|---|---|
| Unit Price with VAT: | 50,40860 Kč |


