
228ADS2AAWFCMBA | |
|---|---|
DigiKey Part Number | 119-228ADS2AAWFCMBA-ND |
Manufacturer | |
Manufacturer Product Number | 228ADS2AAWFCMBA |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 11.00mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.30mm x 9.60mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Amber/White | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,47600 Kč | 394,76 Kč |
| 25 | 36,62880 Kč | 915,72 Kč |
| 200 | 30,81350 Kč | 6 162,70 Kč |
| 400 | 29,15258 Kč | 11 661,03 Kč |
| 600 | 28,25177 Kč | 16 951,06 Kč |
| 1 000 | 27,19241 Kč | 27 192,41 Kč |
| 2 600 | 25,43302 Kč | 66 125,85 Kč |
| 5 000 | 24,38897 Kč | 121 944,85 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |






