220AMC16R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CIT Relay and Switch
In Stock: 947
Unit Price: 3,08000 Kč
Datasheet
220AMC16R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220AMC16R

DigiKey Part Number
CT3074-2-ND - Tape & Reel (TR)
CT3074-1-ND - Cut Tape (CT)
CT3074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
220AMC16R
Description
SWITCH ROTARY DIP HEX 0.1A 50V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
220AMC16R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.327" (8.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.283" (7.20mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,47000 Kč53,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:53,47000 Kč
Unit Price with VAT:64,69870 Kč