


220AMC10R | |
|---|---|
DigiKey Part Number | CT3073-2-ND - Tape & Reel (TR) CT3073-1-ND - Cut Tape (CT) CT3073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 220AMC10R |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | 220AMC10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.327" (8.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 43,90700 Kč | 439,07 Kč |
| 25 | 40,71920 Kč | 1 017,98 Kč |
| 100 | 36,26770 Kč | 3 626,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 31,43190 Kč | 18 859,14 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

