
219G-6ESRF | |
|---|---|
DigiKey Part Number | 119-219G-6ESRFCT-ND - Cut Tape (CT) 119-219G-6ESRFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 219G-6ESRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Actuator Level Raised |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.183" (4.65mm) |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 20VDC | Length 0.658" (16.71mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-6ES | CTS Electrocomponents | 0 | 219-6ES-ND | 13,33331 Kč | Parametric Equivalent |
| 219-6ESF | CTS Electrocomponents | 0 | 219-6ESF-ND | 13,33331 Kč | Parametric Equivalent |
| 219-6ESR | CTS Electrocomponents | 0 | 219-6ESR-ND | 14,54363 Kč | Parametric Equivalent |
| 219-6ESRF | CTS Electrocomponents | 0 | 219-6ESRF-ND | 14,54363 Kč | Parametric Equivalent |
| 219-6MS | CTS Electrocomponents | 0 | 219-6MS-ND | 13,33331 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,10763 Kč | 18 107,63 Kč |
| Unit Price without VAT: | 18,10763 Kč |
|---|---|
| Unit Price with VAT: | 21,91023 Kč |







